
CE5R5155CF-ZJ | |
---|---|
DigiKey Part Number | 4688-CE5R5155CF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CE5R5155CF-ZJ |
Description | CAP 1.5F -20% +80% 5.5V T/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 30Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,82000 Kč | 70,82 Kč |
10 | 49,84600 Kč | 498,46 Kč |
50 | 41,46000 Kč | 2 073,00 Kč |
100 | 38,86670 Kč | 3 886,67 Kč |
500 | 34,47990 Kč | 17 239,95 Kč |
1 000 | 33,12157 Kč | 33 121,57 Kč |
2 500 | 31,68684 Kč | 79 217,10 Kč |
5 000 | 30,82140 Kč | 154 107,00 Kč |
Unit Price without VAT: | 70,82000 Kč |
---|---|
Unit Price with VAT: | 85,69220 Kč |