
SCE5R5C155 | |
|---|---|
DigiKey Part Number | 3239-SCE5R5C155-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5C155 |
Description | CAP 5.5V -20% +80% 1.5F T/H |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 60Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 60Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 56,27400 Kč | 281,37 Kč |
| 50 | 55,64480 Kč | 2 782,24 Kč |
| 100 | 55,01480 Kč | 5 501,48 Kč |
| 500 | 54,38482 Kč | 27 192,41 Kč |
| 1 000 | 52,49500 Kč | 52 495,00 Kč |
| 2 000 | 49,97524 Kč | 99 950,48 Kč |
| 5 000 | 45,77564 Kč | 228 878,20 Kč |
| Unit Price without VAT: | 56,27400 Kč |
|---|---|
| Unit Price with VAT: | 68,09154 Kč |


