Energy Monitor LCD - Black Characters, White Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Energy Monitor LCD - Black Characters, White Backlight Display Panel Mount
Installing a Carlo Gavazzi WM40 Energy and Power Quality Meter

WM40AV63H

DigiKey Part Number
1864-2867-ND
Manufacturer
Manufacturer Product Number
WM40AV63H
Description
ENERGY MONITOR LCD PANEL MOUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Energy Monitor LCD - Black Characters, White Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage, Wattage
Measuring Range
0 ~ 6A, 100 ~ 208VAC, 40 ~ 440Hz
Display Type
LCD - Black Characters, White Backlight
Number of Characters Per Row
4, 4, 4, 4, 10
Display Characters - Height
0.551" (14.00mm), 0.295" (7.50mm)
Output Type
-
Voltage - Supply
100 ~ 240VAC/DC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 55°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 775,54000 Kč24 775,54 Kč
Manufacturers Standard Package
Unit Price without VAT:24 775,54000 Kč
Unit Price with VAT:29 978,40340 Kč