


MOO2 | |
|---|---|
DigiKey Part Number | 1864-2040-ND |
Manufacturer | |
Manufacturer Product Number | MOO2 |
Description | DUAL STATIC OUT (AC/DC OPTO-MOS) |
Customer Reference | |
Detailed Description | Option Card, Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Output | |
For Use With/Related Products | WM30-96 Series | |
Specifications | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 214,24000 Kč | 2 214,24 Kč |
| Unit Price without VAT: | 2 214,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 679,23040 Kč |





