


WM40AV53H | |
|---|---|
DigiKey Part Number | 1864-2866-ND |
Manufacturer | |
Manufacturer Product Number | WM40AV53H |
Description | ENERGY MONITOR LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, White Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 0 ~ 6A, 380 ~ 690VAC, 40 ~ 440Hz | |
Display Type | LCD - Black Characters, White Backlight | |
Number of Characters Per Row | 4, 4, 4, 4, 10 | |
Display Characters - Height | 0.551" (14.00mm), 0.295" (7.50mm) | |
Output Type | - | |
Voltage - Supply | 100 ~ 240VAC/DC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 775,54000 Kč | 24 775,54 Kč |
| 5 | 23 536,86800 Kč | 117 684,34 Kč |
| Unit Price without VAT: | 24 775,54000 Kč |
|---|---|
| Unit Price with VAT: | 29 978,40340 Kč |







