
MCETHM | |
|---|---|
DigiKey Part Number | 1864-2502-ND |
Manufacturer | |
Manufacturer Product Number | MCETHM |
Description | ETHERNET PORT MOD MEMORY REV.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | WM30-96 Series | |
Specifications | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 736,46000 Kč | 16 736,46 Kč |
| Unit Price without VAT: | 16 736,46000 Kč |
|---|---|
| Unit Price with VAT: | 20 251,11660 Kč |



