



RSLM001012 | |
|---|---|
DigiKey Part Number | RSLM001012-ND |
Manufacturer | |
Manufacturer Product Number | RSLM001012 |
Description | RELAY GEN PURPOSE SPDT 6A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CSA, CQC, cURus, VDE |
Switching Voltage 400VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2400VA, 750W | Coil Resistance 848 Ohms |
Coil Current 14.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 190,90330 Kč | 19 090,33 Kč |
| Unit Price without VAT: | 190,90330 Kč |
|---|---|
| Unit Price with VAT: | 230,99299 Kč |



