



ZRLS12GA | |
|---|---|
DigiKey Part Number | 1864-2880-ND |
Manufacturer | |
Manufacturer Product Number | ZRLS12GA |
Description | RELAY SOCKET 5 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Carlo Gavazzi Inc. | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Box | For Use With/Related Products RLS Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 397,96450 Kč | 7 959,29 Kč |
| Unit Price without VAT: | 397,96450 Kč |
|---|---|
| Unit Price with VAT: | 481,53705 Kč |





