



ZRLS12NA | |
|---|---|
DigiKey Part Number | ZRLS12NA-ND |
Manufacturer | |
Manufacturer Product Number | ZRLS12NA |
Description | DIN RAIL RLY SCKT 12/24VAC/DC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Carlo Gavazzi Inc. | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | For Use With/Related Products RLS Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 397,97500 Kč | 3 979,75 Kč |
| Unit Price without VAT: | 397,97500 Kč |
|---|---|
| Unit Price with VAT: | 481,54975 Kč |





