
RPM1PD | |
|---|---|
DigiKey Part Number | 1864-RPM1PD-ND |
Manufacturer | |
Manufacturer Product Number | RPM1PD |
Description | DIN ADAPTOR MODULE FOR RP SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Carlo Gavazzi Inc. | Number of Positions 4 |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products RP1A, RP1B Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 852,79200 Kč | 8 527,92 Kč |
| Unit Price without VAT: | 852,79200 Kč |
|---|---|
| Unit Price with VAT: | 1 031,87832 Kč |




