
RP1D060D8M1 | |
|---|---|
DigiKey Part Number | 1864-RP1D060D8M1-ND |
Manufacturer | |
Manufacturer Product Number | RP1D060D8M1 |
Description | SSR RELAY SPST-NO 8A 1-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | RP1D060D8M1 Models |
Category | Voltage - Input 4.25 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 60 V |
Series | Load Current 8 A |
Packaging Box | Termination Style PC Pin |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, cURus, EAC, UKCA |
Output Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 695,59000 Kč | 1 695,59 Kč |
| 10 | 1 610,82000 Kč | 16 108,20 Kč |
| 50 | 1 526,02960 Kč | 76 301,48 Kč |
| 100 | 1 475,16200 Kč | 147 516,20 Kč |
| Unit Price without VAT: | 1 695,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 051,66390 Kč |





