



RPM1P | |
|---|---|
DigiKey Part Number | 1864-1241-ND |
Manufacturer | |
Manufacturer Product Number | RPM1P |
Description | RELAY SOCKET 4 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Carlo Gavazzi Inc. | Number of Positions 4 |
Series | Mounting Type DIN Rail |
Packaging Bag | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products RP Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,92000 Kč | 797,92 Kč |
| 10 | 758,02800 Kč | 7 580,28 Kč |
| 50 | 718,13160 Kč | 35 906,58 Kč |
| 100 | 694,19390 Kč | 69 419,39 Kč |
| Unit Price without VAT: | 797,92000 Kč |
|---|---|
| Unit Price with VAT: | 965,48320 Kč |




