



RP1D060D4 | |
|---|---|
DigiKey Part Number | 1864-2777-ND |
Manufacturer | |
Manufacturer Product Number | RP1D060D4 |
Description | SSR RELAY SPST-NO 4A 1-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | RP1D060D4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4.25 ~ 32VDC | |
Voltage - Load | 1 V ~ 60 V | |
Load Current | 4 A | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,87000 Kč | 817,87 Kč |
| 10 | 776,98900 Kč | 7 769,89 Kč |
| 50 | 736,08480 Kč | 36 804,24 Kč |
| 100 | 711,54870 Kč | 71 154,87 Kč |
| Unit Price without VAT: | 817,87000 Kč |
|---|---|
| Unit Price with VAT: | 989,62270 Kč |




