



GUW32 | |
|---|---|
DigiKey Part Number | 1864-2472-ND |
Manufacturer | |
Manufacturer Product Number | GUW32 |
Description | LINKS FOR REV CONT 32A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reversing Jumper CC Contactors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Reversing Jumper | |
For Use With/Related Products | CC Contactors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,29000 Kč | 658,29 Kč |
| Unit Price without VAT: | 658,29000 Kč |
|---|---|
| Unit Price with VAT: | 796,53090 Kč |







