


CC40SA240 | |
|---|---|
DigiKey Part Number | 1864-1547-ND |
Manufacturer | |
Manufacturer Product Number | CC40SA240 |
Description | 3P CONT S 240V 50/60HZ 2NO2NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 60°C | |
Must Operate Voltage | 204 VAC | |
Must Release Voltage | 72 VAC | |
Contact Material | - | |
Operate Time | 12 ms | |
Release Time | 4 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 513,46000 Kč | 2 513,46 Kč |
| 10 | 2 387,78800 Kč | 23 877,88 Kč |
| 50 | 2 262,11460 Kč | 113 105,73 Kč |
| Unit Price without VAT: | 2 513,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 041,28660 Kč |








