


CC32SA24 | |
|---|---|
DigiKey Part Number | 1864-1541-ND |
Manufacturer | |
Manufacturer Product Number | CC32SA24 |
Description | 3P CONT S 24V 50/60HZ 2NO2NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 60°C | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 7.2 VAC | |
Contact Material | - | |
Operate Time | 12 ms | |
Release Time | 4 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 054,65000 Kč | 2 054,65 Kč |
| 10 | 1 951,93200 Kč | 19 519,32 Kč |
| 50 | 1 849,18880 Kč | 92 459,44 Kč |
| 100 | 1 787,54920 Kč | 178 754,92 Kč |
| Unit Price without VAT: | 2 054,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 486,12650 Kč |








