Circuit Breaker Thermal Magnetic 3A 240 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 3A 240 V AC 125 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMB632PC3

DigiKey Part Number
1864-1342-ND
Manufacturer
Manufacturer Product Number
GMB632PC3
Description
CIR BRK THERM-M 3A 240VAC/125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 3A 240 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
240 V
Manufacturer
Carlo Gavazzi Inc.
Voltage Rating - DC
125 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
2
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Base Product Number
Current Rating (Amps)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMB632PC3Carlo Gavazzi Inc.11864-1342-ND1 536,00000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 536,00000 Kč1 536,00 Kč
101 459,21400 Kč14 592,14 Kč
501 382,40340 Kč69 120,17 Kč
1001 336,32320 Kč133 632,32 Kč
Unit Price without VAT:1 536,00000 Kč
Unit Price with VAT:1 858,56000 Kč