
GMBAL | |
|---|---|
DigiKey Part Number | 1864-2250-ND |
Manufacturer | |
Manufacturer Product Number | GMBAL |
Description | ALARM SWITCH FOR GMB |
Customer Reference | |
Detailed Description | Alarm Switch GMB Miniature Circuit Breakers |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Alarm Switch | |
For Use With/Related Products | GMB Miniature Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,86000 Kč | 438,86 Kč |
| 10 | 344,11500 Kč | 3 441,15 Kč |
| Unit Price without VAT: | 438,86000 Kč |
|---|---|
| Unit Price with VAT: | 531,02060 Kč |





