Circuit Breaker Thermal Magnetic 10A 480 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 10A 480 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMB63H3PC10

DigiKey Part Number
1864-1407-ND
Manufacturer
Manufacturer Product Number
GMB63H3PC10
Description
CIR BRKR THERM-MAG 10A 480/277V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 480 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
10A
Voltage Rating - AC
480 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 333,93000 Kč2 333,93 Kč
102 217,24200 Kč22 172,42 Kč
502 100,53500 Kč105 026,75 Kč
1002 030,51710 Kč203 051,71 Kč
Unit Price without VAT:2 333,93000 Kč
Unit Price with VAT:2 824,05530 Kč