
EM540DINAV23XS1X | |
|---|---|
DigiKey Part Number | 1864-EM540DINAV23XS1X-ND |
Manufacturer | |
Manufacturer Product Number | EM540DINAV23XS1X |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Blue Backlight Display DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | EM540DINAV23XS1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 0 ~ 65A, 208 ~ 415VAC, 45 ~ 65Hz | |
Display Type | LCD - Black Characters, Blue Backlight | |
Number of Characters Per Row | 8 | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 120 ~ 415VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 719,29000 Kč | 5 719,29 Kč |
| 5 | 5 433,34200 Kč | 27 166,71 Kč |
| 10 | 5 261,76300 Kč | 52 617,63 Kč |
| 25 | 5 090,18480 Kč | 127 254,62 Kč |
| Unit Price without VAT: | 5 719,29000 Kč |
|---|---|
| Unit Price with VAT: | 6 920,34090 Kč |



