EM540DINAV23XO1X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM540DINAV23XO1X

DigiKey Part Number
1864-EM540DINAV23XO1X-ND
Manufacturer
Manufacturer Product Number
EM540DINAV23XO1X
Description
ENERGY MONITOR LCD DIN RAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Energy Monitor LCD - Black Characters, Blue Backlight Display DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
EM540DINAV23XO1X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage, Wattage
Measuring Range
0 ~ 65A, 208 ~ 415VAC, 45 ~ 65Hz
Display Type
LCD - Black Characters, Blue Backlight
Number of Characters Per Row
8
Display Characters - Height
-
Output Type
-
Voltage - Supply
120 ~ 415VAC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
-
Operating Temperature
-25°C ~ 55°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 749,24000 Kč4 749,24 Kč
54 511,77800 Kč22 558,89 Kč
104 369,32200 Kč43 693,22 Kč
254 226,84040 Kč105 671,01 Kč
Manufacturers Standard Package
Unit Price without VAT:4 749,24000 Kč
Unit Price with VAT:5 746,58040 Kč