EM530DINAV53XM1X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM530DINAV53XS1X

DigiKey Part Number
1864-EM530DINAV53XS1X-ND
Manufacturer
Manufacturer Product Number
EM530DINAV53XS1X
Description
ENERGY MONITOR LCD DIN RAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Energy Monitor LCD - Black Characters, Blue Backlight Display DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
EM530DINAV53XS1X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage, Wattage
Measuring Range
0 ~ 5A, 208 ~ 415VAC, 45 ~ 65Hz
Display Type
LCD - Black Characters, Blue Backlight
Number of Characters Per Row
8
Display Characters - Height
-
Output Type
-
Voltage - Supply
120 ~ 415VAC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
-
Operating Temperature
-25°C ~ 55°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 539,18000 Kč6 539,18 Kč
56 212,23400 Kč31 061,17 Kč
106 016,06900 Kč60 160,69 Kč
255 819,89560 Kč145 497,39 Kč
Manufacturers Standard Package
Unit Price without VAT:6 539,18000 Kč
Unit Price with VAT:7 912,40780 Kč