
EM511DINAV81XS1X | |
---|---|
DigiKey Part Number | 1864-EM511DINAV81XS1X-ND |
Manufacturer | |
Manufacturer Product Number | EM511DINAV81XS1X |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Backlight Display DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | EM511DINAV81XS1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current, Frequency, Resistance, Voltage | |
Measuring Range | 5 ~ 45A, 120 ~ 240VAC, 50 ~ 60Hz | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 6 | |
Display Characters - Height | - | |
Output Type | Serial | |
Voltage - Supply | 120 ~ 240VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | Hour Meter | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 323,11000 Kč | 5 323,11 Kč |
5 | 5 056,98200 Kč | 25 284,91 Kč |
10 | 4 897,27900 Kč | 48 972,79 Kč |
25 | 4 737,58360 Kč | 118 439,59 Kč |
Unit Price without VAT: | 5 323,11000 Kč |
---|---|
Unit Price with VAT: | 6 440,96310 Kč |