
CD50CNF07PO | |
|---|---|
DigiKey Part Number | 1864-CD50CNF07PO-ND |
Manufacturer | |
Manufacturer Product Number | CD50CNF07PO |
Description | CAP PROX PL FP PNP PO CAB 2.1M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.276" (7mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | CD50CNF07PO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.276" (7mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyphenylene Ether (PPO) + Polystyrene (PS) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,46000 Kč | 977,46 Kč |
| 5 | 928,57400 Kč | 4 642,87 Kč |
| 10 | 899,26000 Kč | 8 992,60 Kč |
| 25 | 869,93880 Kč | 21 748,47 Kč |
| Unit Price without VAT: | 977,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 182,72660 Kč |




