
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 100Hz | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 726,17400 Kč | 7 261,74 Kč |
| 20 | 578,21150 Kč | 11 564,23 Kč |
| 50 | 498,40860 Kč | 24 920,43 Kč |
| 100 | 468,06430 Kč | 46 806,43 Kč |
| Unit Price without VAT: | 726,17400 Kč |
|---|---|
| Unit Price with VAT: | 878,67054 Kč |


