Capacitive Proximity Sensor 0.020" ~ 0.236" (0.5mm ~ 6mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6068624

DigiKey Part Number
1882-6068624-ND
Manufacturer
Manufacturer Product Number
6068624
Description
CAPACITIVE PROXIMITY SENSORS, CQ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.020" ~ 0.236" (0.5mm ~ 6mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Polybutylene Terephthalate (PBT)
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable with Connector
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Sensor Type
Capacitive
Ingress Protection
IP67
Sensing Distance
0.020" ~ 0.236" (0.5mm ~ 6mm)
Indicator
No Indicator
Output Type
PNP-NO
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 658,62000 Kč4 658,62 Kč
54 359,94000 Kč21 799,70 Kč
104 248,52500 Kč42 485,25 Kč
254 115,17960 Kč102 879,49 Kč
504 023,85100 Kč201 192,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4 658,62000 Kč
Unit Price with VAT:5 636,93020 Kč