


CC75SA120 | |
|---|---|
DigiKey Part Number | 1864-1563-ND |
Manufacturer | |
Manufacturer Product Number | CC75SA120 |
Description | 3P CONT S 120V 50/60HZ 2NO2NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 75 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 75 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 60°C | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 36 VAC | |
Contact Material | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 949,72000 Kč | 3 949,72 Kč |
| 10 | 3 752,25900 Kč | 37 522,59 Kč |
| 50 | 3 554,75140 Kč | 177 737,57 Kč |
| Unit Price without VAT: | 3 949,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 779,16120 Kč |







