



GUW95 | |
|---|---|
DigiKey Part Number | 1864-2474-ND |
Manufacturer | |
Manufacturer Product Number | GUW95 |
Description | LINKS FOR REV CONT 95A |
Customer Reference | |
Detailed Description | Reversing Jumper CC Contactors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Reversing Jumper | |
For Use With/Related Products | CC Contactors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 476,16000 Kč | 1 476,16 Kč |
| 10 | 1 137,04200 Kč | 11 370,42 Kč |
| Unit Price without VAT: | 1 476,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 786,15360 Kč |











