



GT95S75A | |
|---|---|
DigiKey Part Number | 1864-2448-ND |
Manufacturer | |
Manufacturer Product Number | GT95S75A |
Description | TOR SCREW 95A 54-75A |
Customer Reference | |
Detailed Description | Thermal Overload Relay 100AF Contactors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | 100AF Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 952,32000 Kč | 2 952,32 Kč |
| Unit Price without VAT: | 2 952,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 572,30720 Kč |





