CA30FAF16BPA2IO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA30FAF16BPA2IO

DigiKey Part Number
1864-CA30FAF16BPA2IO-ND
Manufacturer
Manufacturer Product Number
CA30FAF16BPA2IO
Description
CAPACITIVE PROXIMITY SENSOR, FLU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.63" (16mm) IP67, IP68, IP69K Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
CA30FAF16BPA2IO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.63" (16mm)
Output Type
Push-Pull, NPN/PNP-NC/NO, 4-Wire
Response Frequency
-
Shielding
Shielded
Material - Body
Polytetrafluoroethylene (PTFE)
Voltage - Supply
10V ~ 40V
Termination Style
Connector
Operating Temperature
-30°C ~ 85°C
Ingress Protection
IP67, IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
54 229,82400 Kč21 149,12 Kč
Manufacturers Standard Package
Unit Price without VAT:4 229,82400 Kč
Unit Price with VAT:5 118,08704 Kč