
CA18FAN12BPA2IO | |
|---|---|
DigiKey Part Number | 1864-CA18FAN12BPA2IO-ND |
Manufacturer | |
Manufacturer Product Number | CA18FAN12BPA2IO |
Description | CAPACITIVE PROXIMITY SENSOR, NON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.472" (12mm) IP67, IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | CA18FAN12BPA2IO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | Push-Pull, NPN/PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Polytetrafluoroethylene (PTFE) | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | IP67, IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6 966,43200 Kč | 34 832,16 Kč |
| Unit Price without VAT: | 6 966,43200 Kč |
|---|---|
| Unit Price with VAT: | 8 429,38272 Kč |




