
P500-010 | |
|---|---|
DigiKey Part Number | 2317-P500-010-ND |
Manufacturer | |
Manufacturer Product Number | P500-010 |
Description | PROBE KIT,10X 500MHZ,10:1,CATII |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 500MHz Black Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CDI | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 11pF | |
Cable Length | - | |
Color | Black | |
Includes | BNC Adapter, Grabber Hook, Ground Leads, Ground Spring, Insulating Cap, Manual, Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 358,78000 Kč | 1 358,78 Kč |
| 5 | 1 297,05800 Kč | 6 485,29 Kč |
| 10 | 1 271,35700 Kč | 12 713,57 Kč |
| 25 | 1 238,16960 Kč | 30 954,24 Kč |
| 50 | 1 213,62940 Kč | 60 681,47 Kč |
| 100 | 1 189,57970 Kč | 118 957,97 Kč |
| Unit Price without VAT: | 1 358,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 644,12380 Kč |







