
V1D2HW6B-ADE00-0 | |
|---|---|
DigiKey Part Number | 432-V1D2HW6B-ADE00-0-ND |
Manufacturer | |
Manufacturer Product Number | V1D2HW6B-ADE00-0 |
Description | SWITCH ROCKER SPST 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | V1D2HW6B-ADE00-0 Models |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color Incandescent, Amber |
Series | Illumination Voltage (Nominal) 12 VAC/DC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Locking - Illuminated | Base Product Number |
Color - Actuator/Cap Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,91000 Kč | 498,91 Kč |
| 10 | 430,60600 Kč | 4 306,06 Kč |
| 34 | 398,01706 Kč | 13 532,58 Kč |
| 68 | 380,62574 Kč | 25 882,55 Kč |
| 102 | 370,79382 Kč | 37 820,97 Kč |
| 272 | 348,00324 Kč | 94 656,88 Kč |
| 510 | 334,10700 Kč | 170 394,57 Kč |
| Unit Price without VAT: | 498,91000 Kč |
|---|---|
| Unit Price with VAT: | 603,68110 Kč |






