
V8DAHW6B-AD100-0 | |
|---|---|
DigiKey Part Number | 432-V8DAHW6B-AD100-0-ND |
Manufacturer | |
Manufacturer Product Number | V8DAHW6B-AD100-0 |
Description | SWITCH ROCKER SPDT 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | V8DAHW6B-AD100-0 Models |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color Incandescent, Amber |
Series | Illumination Voltage (Nominal) 12 VAC/DC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Locking - Illuminated | Base Product Number |
Color - Actuator/Cap Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,35000 Kč | 554,35 Kč |
| 10 | 478,22900 Kč | 4 782,29 Kč |
| 34 | 442,03882 Kč | 15 029,32 Kč |
| 68 | 422,72059 Kč | 28 745,00 Kč |
| 102 | 411,79549 Kč | 42 003,14 Kč |
| 272 | 386,47746 Kč | 105 121,87 Kč |
| 510 | 371,03631 Kč | 189 228,52 Kč |
| Unit Price without VAT: | 554,35000 Kč |
|---|---|
| Unit Price with VAT: | 670,76350 Kč |


