
V1D2SW0B-AZE00-0 | |
|---|---|
DigiKey Part Number | 432-V1D2SW0B-AZE00-0-ND |
Manufacturer | |
Manufacturer Product Number | V1D2SW0B-AZE00-0 |
Description | SWITCH ROCKER SPST 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | V1D2SW0B-AZE00-0 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,93000 Kč | 389,93 Kč |
| 10 | 336,57700 Kč | 3 365,77 Kč |
| 34 | 311,13471 Kč | 10 578,58 Kč |
| 68 | 297,55397 Kč | 20 233,67 Kč |
| 102 | 289,87324 Kč | 29 567,07 Kč |
| 272 | 272,07309 Kč | 74 003,88 Kč |
| 510 | 261,21924 Kč | 133 221,81 Kč |
| Unit Price without VAT: | 389,93000 Kč |
|---|---|
| Unit Price with VAT: | 471,81530 Kč |



