
TIGA51-6S-BL-NBL | |
|---|---|
DigiKey Part Number | TIGA51-6S-BL-NBL-ND |
Manufacturer | |
Manufacturer Product Number | TIGA51-6S-BL-NBL |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,35000 Kč | 289,35 Kč |
| 10 | 249,79200 Kč | 2 497,92 Kč |
| 25 | 235,53880 Kč | 5 888,47 Kč |
| 50 | 225,27500 Kč | 11 263,75 Kč |
| 100 | 215,43950 Kč | 21 543,95 Kč |
| 250 | 203,06828 Kč | 50 767,07 Kč |
| 500 | 194,16472 Kč | 97 082,36 Kč |
| 1 000 | 185,63450 Kč | 185 634,50 Kč |
| Unit Price without VAT: | 289,35000 Kč |
|---|---|
| Unit Price with VAT: | 350,11350 Kč |







