Toggle Switch 4PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM254-73

DigiKey Part Number
432-IM254-73-ND
Manufacturer
Manufacturer Product Number
IM254-73
Description
SWITCH TOGGLE 4PDT 15A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 135,78000 Kč1 135,78 Kč
10979,78800 Kč9 797,88 Kč
25923,60120 Kč23 090,03 Kč
50883,16320 Kč44 158,16 Kč
100844,42830 Kč84 442,83 Kč
250795,69400 Kč198 923,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 135,78000 Kč
Unit Price with VAT:1 374,29380 Kč