




ST34SE00 | |
|---|---|
DigiKey Part Number | EG4831-ND |
Manufacturer | |
Manufacturer Product Number | ST34SE00 |
Description | SWITCH TOGGLE 3PDT 24A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST34SE00 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 21.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 24A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,82000 Kč | 336,82 Kč |
| 10 | 290,70500 Kč | 2 907,05 Kč |
| 25 | 274,09120 Kč | 6 852,28 Kč |
| Unit Price without VAT: | 336,82000 Kč |
|---|---|
| Unit Price with VAT: | 407,55220 Kč |






