




S33F | |
|---|---|
DigiKey Part Number | 360-1917-ND |
Manufacturer | |
Manufacturer Product Number | S33F |
Description | SWITCH TOGGLE 3PDT 20A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S33F Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 20A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,09000 Kč | 511,09 Kč |
| 10 | 441,02100 Kč | 4 410,21 Kč |
| 25 | 415,80240 Kč | 10 395,06 Kč |
| 50 | 397,65180 Kč | 19 882,59 Kč |
| 100 | 380,25910 Kč | 38 025,91 Kč |
| 250 | 358,38044 Kč | 89 595,11 Kč |
| 500 | 342,63402 Kč | 171 317,01 Kč |
| Unit Price without VAT: | 511,09000 Kč |
|---|---|
| Unit Price with VAT: | 618,41890 Kč |
















