



DK284-73 | |
|---|---|
DigiKey Part Number | 432-1087-ND |
Manufacturer | |
Manufacturer Product Number | DK284-73 |
Description | SWITCH TOGGLE DPST 16A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -17.8°C ~ 65.6°C |
Switch Function | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 16A (AC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,79000 Kč | 365,79 Kč |
| 10 | 315,70500 Kč | 3 157,05 Kč |
| 25 | 297,66760 Kč | 7 441,69 Kč |
| 50 | 284,69080 Kč | 14 234,54 Kč |
| 100 | 272,24960 Kč | 27 224,96 Kč |
| 250 | 256,60564 Kč | 64 151,41 Kč |
| 500 | 251,82818 Kč | 125 914,09 Kč |
| Unit Price without VAT: | 365,79000 Kč |
|---|---|
| Unit Price with VAT: | 442,60590 Kč |
















