Circuit Breaker Thermal 12A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 12A 250 V AC 32 V DC Push to Reset Panel Mount
CMB12311C1BBA
CMB12311C1BBA

CMB12311C1BBA

DigiKey Part Number
432-CMB12311C1BBA-ND
Manufacturer
Manufacturer Product Number
CMB12311C1BBA
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 12A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
12A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CE, cUL, TUV, UL1077, UL1500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
5120,99000 Kč604,95 Kč
10111,62500 Kč1 116,25 Kč
5092,57600 Kč4 628,80 Kč
10085,37370 Kč8 537,37 Kč
30075,02727 Kč22 508,18 Kč
50070,62342 Kč35 311,71 Kč
1 00065,02388 Kč65 023,88 Kč
Manufacturers Standard Package
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč