




QMB-123-11C3N-3BA | |
|---|---|
DigiKey Part Number | Q902-ND |
Manufacturer | |
Manufacturer Product Number | QMB-123-11C3N-3BA |
Description | CIR BRKR THRM 12A 250VAC 32VDC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 12A |
Manufacturer Qualtek | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Approval Agency TUV |
Breaker Type Thermal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 5 | 52,16000 Kč | 260,80 Kč |
| 10 | 48,12700 Kč | 481,27 Kč |
| 50 | 39,92140 Kč | 1 996,07 Kč |
| 100 | 36,82630 Kč | 3 682,63 Kč |
| 250 | 33,08444 Kč | 8 271,11 Kč |
| 500 | 30,49498 Kč | 15 247,49 Kč |
| 1 000 | 28,09469 Kč | 28 094,69 Kč |
| 5 000 | 24,22644 Kč | 121 132,20 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |



