


CMB12311C3NBA | |
|---|---|
DigiKey Part Number | 432-1068-ND |
Manufacturer | |
Manufacturer Product Number | CMB12311C3NBA |
Description | CIR BRKR THRM 12A 250VAC 32VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 32 V |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 12A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB12311C1BBA | Carling Technologies | 499 | 432-CMB12311C1BBA-ND | 145,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 5 | 102,84800 Kč | 514,24 Kč |
| 10 | 94,91100 Kč | 949,11 Kč |
| 50 | 78,72580 Kč | 3 936,29 Kč |
| 100 | 72,60270 Kč | 7 260,27 Kč |
| 300 | 63,81433 Kč | 19 144,30 Kč |
| 500 | 60,07318 Kč | 30 036,59 Kč |
| 1 000 | 55,31713 Kč | 55 317,13 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |


