




CMB10327G3NBA | |
|---|---|
DigiKey Part Number | 432-1266-ND |
Manufacturer | |
Manufacturer Product Number | CMB10327G3NBA |
Description | CIR BRKR THRM 10A 250VAC 32VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, TUV, UL1077, UL1500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 5 | 102,84800 Kč | 514,24 Kč |
| 10 | 94,91100 Kč | 949,11 Kč |
| 50 | 78,72580 Kč | 3 936,29 Kč |
| 100 | 72,60270 Kč | 7 260,27 Kč |
| 300 | 63,81433 Kč | 19 144,30 Kč |
| 500 | 60,07318 Kč | 30 036,59 Kč |
| 1 000 | 55,31713 Kč | 55 317,13 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |






