



CMB05327G3NBA | |
|---|---|
DigiKey Part Number | 432-CMB05327G3NBA-ND |
Manufacturer | |
Manufacturer Product Number | CMB05327G3NBA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, TUV, UL1077, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,58000 Kč | 180,58 Kč |
| 5 | 149,84200 Kč | 749,21 Kč |
| 10 | 138,27200 Kč | 1 382,72 Kč |
| 50 | 114,66160 Kč | 5 733,08 Kč |
| 100 | 105,73120 Kč | 10 573,12 Kč |
| 300 | 92,89937 Kč | 27 869,81 Kč |
| 500 | 87,43694 Kč | 43 718,47 Kč |
| 1 000 | 80,48974 Kč | 80 489,74 Kč |
| Unit Price without VAT: | 180,58000 Kč |
|---|---|
| Unit Price with VAT: | 218,50180 Kč |


