2GE51-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GO53-73/TABS

DigiKey Part Number
6GO53-73/TABS-ND
Manufacturer
Manufacturer Product Number
6GO53-73/TABS
Description
SWITCH TOGGLE DPDT 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.44mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 85°C
Actuator Material
-
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1577,37000 Kč577,37 Kč
10498,13700 Kč4 981,37 Kč
25469,64120 Kč11 741,03 Kč
50449,12660 Kč22 456,33 Kč
100429,47330 Kč42 947,33 Kč
250404,75076 Kč101 187,69 Kč
500386,95664 Kč193 478,32 Kč
Manufacturers Standard Package
Unit Price without VAT:577,37000 Kč
Unit Price with VAT:698,61770 Kč