Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
2GM54-73
2GM54-73

2GM54-73

DigiKey Part Number
432-1084-ND
Manufacturer
Manufacturer Product Number
2GM54-73
Description
SWITCH TOGGLE DPDT 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.45mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 12.70mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Electrical Life
50,000 Cycles
Current Rating (Amps)
15A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1489,04000 Kč489,04 Kč
10421,97600 Kč4 219,76 Kč
25397,84480 Kč9 946,12 Kč
50380,47540 Kč19 023,77 Kč
100363,83650 Kč36 383,65 Kč
250342,90824 Kč85 727,06 Kč
500327,84346 Kč163 921,73 Kč
Manufacturers Standard Package
Unit Price without VAT:489,04000 Kč
Unit Price with VAT:591,73840 Kč