
2FA53-78/TABS | |
|---|---|
DigiKey Part Number | 432-2FA53-78/TABS-ND |
Manufacturer | |
Manufacturer Product Number | 2FA53-78/TABS |
Description | SWITCH TOGGLE SPST 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -17.8°C ~ 65.6°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,87000 Kč | 213,87 Kč |
| 10 | 184,58700 Kč | 1 845,87 Kč |
| 25 | 174,06680 Kč | 4 351,67 Kč |
| 50 | 166,48440 Kč | 8 324,22 Kč |
| 100 | 159,22220 Kč | 15 922,22 Kč |
| 250 | 150,08904 Kč | 37 522,26 Kč |
| 500 | 143,51512 Kč | 71 757,56 Kč |
| 1 000 | 137,21695 Kč | 137 216,95 Kč |
| Unit Price without VAT: | 213,87000 Kč |
|---|---|
| Unit Price with VAT: | 258,78270 Kč |





