Direct
Similar
Similar
Similar
Similar

CPFBZ-A2C5-32.768D6 | |
|---|---|
DigiKey Part Number | CPFBZ-A2C5-32.768D6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPFBZ-A2C5-32.768D6 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.343" L x 0.146" W (8.70mm x 3.70mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 10,39191 Kč | 62 351,46 Kč |
| Unit Price without VAT: | 10,39191 Kč |
|---|---|
| Unit Price with VAT: | 12,57421 Kč |






