


ABS25-32.768KHZ-6-T | |
|---|---|
DigiKey Part Number | 535-10240-2-ND - Tape & Reel (TR) 535-10240-1-ND - Cut Tape (CT) 535-10240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS25-32.768KHZ-6-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ABS25-32.768KHZ-6-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,91040 Kč | 272,76 Kč |
| 50 | 10,46120 Kč | 523,06 Kč |
| 100 | 10,02860 Kč | 1 002,86 Kč |
| 250 | 9,48352 Kč | 2 370,88 Kč |
| 500 | 9,09130 Kč | 4 545,65 Kč |
| 1 000 | 8,71522 Kč | 8 715,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,15100 Kč | 24 453,00 Kč |
| 6 000 | 7,81416 Kč | 46 884,96 Kč |
| 9 000 | 7,62370 Kč | 68 613,30 Kč |
| 15 000 | 7,39046 Kč | 110 856,90 Kč |
| 21 000 | 7,24084 Kč | 152 057,64 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |










